| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-542-630 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-542-630 |
516-056-542-630
| Heilind Number: | EDA516-056-542-630 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-542-630 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Green PES with a large clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless integration in various electronic systems. Engineered for optimal performance, this connector features a Wire Wrap contact type with Copper Alloy contact material, ensuring reliable conductivity. The Gold over Nickel plating offers superior corrosion resistance, making it ideal for use in diverse environments. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, this connector provides robust functionality for your applications. Elevate your PCB connectivity with this essential component.

