| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-542-631 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-542-631 |
516-056-542-631
| Heilind Number: | EDA516-056-542-631 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-542-631 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Green PES with a large clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector, perfect for seamlessly integrating electronic components. Engineered for durability and reliability, this connector features a Wire Wrap contact type with contact points plated in Gold over Nickel for optimal conductivity. With an amperage rating of 8.5 A, it ensures efficient power transmission while maintaining stable performance even in extreme temperature conditions ranging from -40 to 105 °C. Elevate your assembly process with this essential component, designed to meet the stringent demands of modern electronic systems.

