| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-542-632 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-542-632 |
516-056-542-632
| Heilind Number: | EDA516-056-542-632 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-542-632 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Green PES with a large clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Upgrade your connectivity with our high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB connections, this connector ensures reliable power transmission with an amperage of 8.5 A. Crafted from durable copper alloy, the contacts feature a premium gold plating over nickel for enhanced conductivity and corrosion resistance. Utilizing wire wrap technology, installation is quick and efficient. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications, making it an essential component for your electronic projects. Elevate your connectivity solutions with this top-of-the-line connector.

