| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-542-635 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-542-635 |
516-056-542-635
| Heilind Number: | EDA516-056-542-635 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-542-635 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Green PES with a large clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless integration in various applications. With a durable construction and high performance capabilities, this connector ensures reliable power transmission with an amperage rating of 8.5 A. Crafted from premium Copper Alloy with Gold over Nickel plating, it guarantees efficient signal transfer and minimizes the risk of corrosion. The Wire Wrap contact type offers secure connections, while its wide operating temperature range of -40 to 105 °C makes it suitable for diverse environmental conditions. Elevate your PCB connectivity with this essential component.

