| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-542-641 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-542-641 |
516-056-542-641
| Heilind Number: | EDA516-056-542-641 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-542-641 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Green PES with a large clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector, designed for seamless integration in various electronic devices and systems. With a robust amperage rating of 8.5 A, it ensures reliable power transmission even in demanding applications. Crafted from durable Copper Alloy with Gold over Nickel plating, this connector guarantees efficient signal transfer with minimal signal loss. Featuring Wire Wrap contact type, it offers easy and secure connectivity for your wiring needs. Engineered to withstand extreme temperatures ranging from -40 to 105 °C, it is suitable for use in a wide range of environments. Upgrade your connection solutions with this essential component, perfect for professionals in the electronics industry.

