| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-542-651 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-542-651 |
516-056-542-651
| Heilind Number: | EDA516-056-542-651 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-542-651 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Green PES with a side entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance the connectivity of your electronic systems with our high-performance Rack & Panel Connector. Designed for seamless integration, this connector ensures reliable power transmission at an amperage of 8.5 A. Crafted with precision using Copper Alloy contacts plated with Gold over Nickel, it guarantees optimal signal conductivity and durability. Its Wire Wrap configuration offers easy installation, while its broad operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Trust in this essential component for seamless and efficient PCB connections in your projects.

