| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-542-652 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-542-652 |
516-056-542-652
| Heilind Number: | EDA516-056-542-652 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-542-652 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Green PES with a side entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your electronic connections with our high-quality Rack & Panel Connector. Designed for optimum performance, this connector is ideal for various PCB applications, offering reliable wire wrap contact with a current rating of 8.5 A. Crafted from durable copper alloy with gold plating over nickel, it ensures secure and efficient conductivity even in harsh operating conditions, with a wide temperature range of -40 to 105 °C. Perfect for board-to-board setups, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.

