| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-542-661 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-542-661 |
516-056-542-661
| Heilind Number: | EDA516-056-542-661 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-542-661 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Green PES with a top entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your electronic connections with our high-performance Rack & Panel Connector. Designed for seamless integration, this connector boasts a durable construction with copper alloy contacts plated in gold over nickel, ensuring optimal conductivity and longevity. Its wire wrap contact type offers secure and reliable attachment, perfect for industrial applications. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, this connector guarantees consistent performance even in harsh environments. Elevate your PCB connectivity with this essential component.

