| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-542-666 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-542-666 |
516-056-542-666
| Heilind Number: | EDA516-056-542-666 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-542-666 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Green PES with a top entry metal cover and a locknut.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our high-performance Rack & Panel Connector. Designed for seamless integration, this essential component features durable Copper Alloy contacts with meticulous Gold over Nickel plating for optimal conductivity and longevity. With a robust Wire Wrap contact type, it ensures secure and reliable connections, even in demanding environments. Operating flawlessly within a wide temperature range from -40 to 105 °C, it guarantees consistent performance in varying conditions. Elevate your PCB assembly with this essential connector, a must-have in any professional setup.

