| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-000-101 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-090-000-101 |
516-090-000-101
| Heilind Number: | EDA516-090-000-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-000-101 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 empty contact slots in a Plug style connector. The insulator is Green DAP with no cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your electronic connections with our high-performance Rack & Panel Connector. Designed for seamless integration in PCB applications, this connector boasts a durable construction with copper alloy contacts and gold plating over nickel for optimal conductivity. With an amperage rating of 8.5 A and a wide operating temperature range of -40 to 125 °C, it ensures reliable performance even in harsh environments. Rest assured, it is fully RoHS compliant, making it a sustainable and environmentally friendly choice for your projects. Upgrade your setup with this essential component for secure and efficient board-to-board connections.

