| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-000-110 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-090-000-110 |
516-090-000-110
| Heilind Number: | EDA516-090-000-110 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-000-110 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 empty contact slots in a Plug style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our versatile Rack & Panel Connector. Designed for seamless board-to-board PCB integration, this high-performance connector boasts durable construction with copper alloy contacts and gold plating over nickel for optimal conductivity. With an amperage rating of 8.5 A and a wide operating temperature range from -40 to 125 °C, it ensures reliable performance even in demanding environments. Trust in this essential component to streamline your connectivity solutions and elevate your system's functionality.

