| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-000-126 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-090-000-126 |
516-090-000-126
| Heilind Number: | EDA516-090-000-126 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-000-126 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 empty contact slots in a Plug style connector. The insulator is Green DAP with a standard clamp, side entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with this high-performance Rack & Panel Connector. Engineered for optimal functionality, this connector is designed to facilitate seamless board-to-board connections, ensuring efficient signal transmission in various applications. With a robust construction and reliable contact materials, such as Copper Alloy with Gold over Nickel plating, it offers exceptional durability and conductivity. Operating flawlessly in a wide temperature range from -40 to 125 °C, it is suitable for use in diverse environments. Trust in this essential component to meet your connectivity needs with precision and reliability. Elevate your system's performance with this top-quality connector.

