| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-000-162 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-090-000-162 |
516-090-000-162
| Heilind Number: | EDA516-090-000-162 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-000-162 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 empty contact slots in a Plug style connector. The insulator is Green DAP with a top entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed to ensure secure and efficient connections in various applications. Built to withstand rugged environments, this connector features durable Copper Alloy contacts with Gold over Nickel plating for enhanced conductivity and corrosion resistance. With an amperage rating of 8.5 A and an operating temperature range of -40 to 125 °C, it guarantees reliable performance even in extreme conditions. Ideal for board-to-board PCB setups, it offers easy and seamless integration, making it a crucial component for your connectivity needs. Trust in its quality and durability for your projects, and experience seamless connectivity like never before.

