516-090-000-200

Heilind Number:EDA516-090-000-200
Manufacturer:EDAC
Manufacturer Number:516-090-000-200
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

516 Series Rack & Panel Connector with 90 empty contact slots in a Receptacle style connector. The insulator is Green DAP with no cover and no hardware.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 516-090-000-200
Amperage:8.5 A
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Operating Temperature Range:-40 - 125 °C
SKU:EDA516-090-000-200

Detailed Description

Introducing our high-performance Rack & Panel Connector, designed for seamless and secure connections in various electronic applications. With an amperage rating of 8.5 A, this connector ensures reliable power transmission. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees excellent conductivity and corrosion resistance. Operating flawlessly in a wide temperature range from -40 to 125 °C, it is suitable for use in diverse environments. Trust in its superior quality for efficient board-to-board PCB connections.