| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-000-221 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-090-000-221 |
516-090-000-221
| Heilind Number: | EDA516-090-000-221 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-000-221 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 empty contact slots in a Receptacle style connector. The insulator is Green DAP with a standard clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Our Rack & Panel Connector is a reliable and versatile solution for your connectivity needs. With an amperage rating of 8.5 A, it ensures efficient power transmission in various applications. Crafted from high-quality Copper Alloy, the contacts offer excellent conductivity and durability. The Gold over Nickel plating enhances corrosion resistance, making it suitable for use in harsh environments. Operating smoothly in temperatures ranging from -40 to 125 °C, this connector is ideal for both indoor and outdoor use. Designed for seamless integration, it is a dependable choice for your PCB connectivity requirements.

