| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-000-251 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-090-000-251 |
516-090-000-251
| Heilind Number: | EDA516-090-000-251 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-000-251 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 empty contact slots in a Receptacle style connector. The insulator is Green DAP with a side entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless integration, this essential component ensures reliable power and signal transmission in various electronic systems. With a durable construction and advanced features such as copper alloy contacts plated in gold over nickel, it guarantees optimal conductivity and longevity. Operating flawlessly in a wide temperature range from -40 to 125 °C, it is suitable for both standard and demanding environments. Trust in its 8.5 A amperage capacity to meet your power needs efficiently. Upgrade your setup with this essential connector and experience enhanced performance and durability.

