| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-000-256 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-090-000-256 |
516-090-000-256
| Heilind Number: | EDA516-090-000-256 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-000-256 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 empty contact slots in a Receptacle style connector. The insulator is Green DAP with a side entry metal cover and a locknut.
More >>Specifications
Detailed Description
Enhance your electronic connections with our high-performance Rack & Panel Connector. Designed for seamless integration in PCB assemblies, this connector boasts a reliable amperage of 8.5 A, making it ideal for power-intensive applications. Crafted with durable Copper Alloy contacts and plated with a layer of Gold over Nickel, it ensures efficient signal transmission with minimal signal loss. Operating flawlessly in a wide temperature range from -40 to 125 °C, this connector guarantees reliable performance in both extreme heat and cold. Elevate your connectivity solutions with this essential component, perfect for a variety of industrial and electronic systems.

