| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-000-301 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-090-000-301 |
516-090-000-301
| Heilind Number: | EDA516-090-000-301 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-000-301 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 empty contact slots in a Plug style connector. The insulator is Grey PC withno cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Rack & Panel Connector. Designed for seamless board-to-board PCB connections, this essential component ensures efficient power and data transmission. With a high amperage rating of 8.5 A, it can handle robust power requirements with ease. Crafted from durable copper alloy, it guarantees reliable conductivity, while the gold over nickel plating offers superior corrosion resistance. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial environments. Rest assured, it is fully RoHS compliant, meeting strict environmental standards. Upgrade your connectivity solutions with this high-quality Rack & Panel Connector.

