| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-000-316 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-090-000-316 |
516-090-000-316
| Heilind Number: | EDA516-090-000-316 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-000-316 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 empty contact slots in a Plug style connector. The insulator is Grey PC witha standard clamp, top entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Rack & Panel Connector, a reliable solution for seamless board-to-board integration. Designed for optimal performance, this connector boasts a high amperage rating of 8.5 A, ensuring efficient power transmission. Crafted from durable copper alloy, with gold plating over nickel contacts, it guarantees long-lasting durability and uninterrupted signal conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Elevate your electronic assemblies with this essential component, offering both functionality and longevity.

