| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-000-355 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-090-000-355 |
516-090-000-355
| Heilind Number: | EDA516-090-000-355 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-000-355 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 empty contact slots in a Plug style connector. The insulator is Grey PC witha side entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless integration, this essential component ensures reliable power transmission in a range of applications. Crafted with precision from durable Copper Alloy, it guarantees long-lasting durability and efficient conductivity. The Gold over Nickel plating not only adds a sleek finish but also enhances signal transfer, making it ideal for high-speed data transmission. With an impressive amperage rating of 8.5 A, this connector proves its mettle in demanding environments. Its wide operating temperature range of -40 to 105 °C further reinforces its reliability under varying conditions. Trust in its superior quality to streamline your connectivity needs effortlessly.

