516-090-000-360

Heilind Number:EDA516-090-000-360
Manufacturer:EDAC
Manufacturer Number:516-090-000-360
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

516 Series Rack & Panel Connector with 90 empty contact slots in a Plug style connector. The insulator is Grey PC witha top entry metal cover and no hardware.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 516-090-000-360
Amperage:8.5 A
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Operating Temperature Range:-40 - 105 °C
SKU:EDA516-090-000-360

Detailed Description

Enhance your connectivity with this high-quality Rack & Panel Connector, designed for seamless integration in various electronic systems. Featuring a durable Copper Alloy contact material with Gold over Nickel plating, it ensures reliable and efficient power transmission. With an amperage rating of 8.5 A, this connector is suitable for a wide range of applications. Its wide operating temperature range of -40 to 105 °C guarantees optimal performance even in harsh environmental conditions. Perfect for use in PCB connectors, board to board connections, and other electronic setups, this connector is a versatile solution for your connectivity needs. Trust in its quality and durability for seamless and uninterrupted operation.