| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-000-365 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-090-000-365 |
516-090-000-365
| Heilind Number: | EDA516-090-000-365 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-000-365 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 empty contact slots in a Plug style connector. The insulator is Grey PC witha top entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance connectivity with our high-performance Rack & Panel Connector, designed for seamless integration in various electronic systems. This essential component features durable Copper Alloy contacts with Gold over Nickel plating, ensuring reliable conductivity and corrosion resistance. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, it guarantees optimal performance even in harsh industrial environments. Trust in this connector for efficient and secure board-to-board PCB connections, meeting the demands of modern technology with precision and durability.

