| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-000-455 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-090-000-455 |
516-090-000-455
| Heilind Number: | EDA516-090-000-455 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-000-455 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 empty contact slots in a Receptacle style connector. The insulator is Grey PC witha side entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector. Designed for seamless integration in various applications, it offers reliable power transmission with an amperage of 8.5 A. The contact material, crafted from durable Copper Alloy, ensures long-lasting efficiency, while the Gold over Nickel plating guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for all your connectivity needs. Upgrade your setup with this essential component, perfect for use in PCB connectors and board-to-board connections.

