| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-000-465 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-090-000-465 |
516-090-000-465
| Heilind Number: | EDA516-090-000-465 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-000-465 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 empty contact slots in a Receptacle style connector. The insulator is Grey PC witha top entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Rack & Panel Connector, a high-performance solution designed for seamless board-to-board PCB integration. Engineered for durability and efficiency, this connector features a robust copper alloy construction and gold-plated contacts for optimal conductivity. With an amperage rating of 8.5 A, it ensures reliable power transmission in various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for both standard and demanding environments. Elevate your connectivity standards with this essential component.

