| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-000-511 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-090-000-511 |
516-090-000-511
| Heilind Number: | EDA516-090-000-511 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-000-511 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 empty contact slots in a Plug style connector. The insulator is Green PES with a standard clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless board-to-board integration. This high-performance connector boasts a robust construction featuring durable Copper Alloy contacts with Gold over Nickel plating, ensuring reliable signal transmission in harsh environments. With an amperage rating of 8.5 A, it offers efficient power delivery for various applications. Operating flawlessly within a wide temperature range from -40 to 105 °C, this connector is suitable for both standard and demanding settings. Elevate your PCB connectivity with this essential component, perfect for industrial, commercial, and military-grade systems.

