| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-000-512 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-090-000-512 |
516-090-000-512
| Heilind Number: | EDA516-090-000-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-000-512 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 empty contact slots in a Plug style connector. The insulator is Green PES with a standard clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with this high-performance Rack & Panel Connector. Designed for optimal functionality, it ensures seamless communication between circuit boards. With a robust amperage rating of 8.5 A, it guarantees reliable power transmission. The copper alloy contact material, plated with gold over nickel, guarantees superior conductivity and resistance to corrosion. Operating efficiently within a wide temperature range of -40 to 105 °C, it is suitable for various environmental conditions. Elevate your PCB connectivity with this essential component.

