| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-000-516 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-090-000-516 |
516-090-000-516
| Heilind Number: | EDA516-090-000-516 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-000-516 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 empty contact slots in a Plug style connector. The insulator is Green PES with a standard clamp, top entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, a reliable solution for seamless board-to-board integration. Engineered for optimal performance, this connector boasts a high amperage rating of 8.5 A, making it suitable for power-intensive applications. Crafted from durable Copper Alloy with Gold over Nickel plating, it ensures long-lasting and secure contact. Operating efficiently in a wide temperature range from -40 to 105 °C, it offers versatility for various environments. Trust in its quality and precision for your electronic connectivity needs.

