| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-000-555 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-090-000-555 |
516-090-000-555
| Heilind Number: | EDA516-090-000-555 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-000-555 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 empty contact slots in a Plug style connector. The insulator is Green PES with a side entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your electronic connections with our high-performance Rack & Panel Connector. Expertly designed for seamless integration, this connector ensures reliable power delivery with an amperage of 8.5 A. Crafted from durable Copper Alloy, it guarantees long-lasting functionality while the Gold over Nickel plating offers enhanced conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Elevate your connectivity experience with this essential component.

