| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-000-565 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-090-000-565 |
516-090-000-565
| Heilind Number: | EDA516-090-000-565 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-000-565 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 empty contact slots in a Plug style connector. The insulator is Green PES with a top entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance connectivity in your circuitry with our Rack & Panel Connector, designed for seamless board-to-board PCB integration. This high-performance connector features a durable Copper Alloy contact material with Gold over Nickel plating, ensuring reliable signal transmission even in harsh operating conditions ranging from -40 to 105°C. With an amperage rating of 8.5 A, it offers robust power delivery for various applications. Trust in its quality construction for efficient and secure connections in your electronic assemblies.

