| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-500-152 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Hole |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-090-500-152 |
516-090-500-152
| Heilind Number: | EDA516-090-500-152 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-500-152 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Wire Hole type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green DAP with a side entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB connections, this connector features durable Copper Alloy contacts with Gold over Nickel plating for superior conductivity and longevity. With a wire hole contact type and an amperage rating of 8.5 A, it ensures reliable power and signal transmission in various applications. Operating smoothly in a wide temperature range from -40 to 125 °C, it's a versatile and dependable choice for your project needs. Elevate your connectivity game with this essential component.

