| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-500-400 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Hole |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-090-500-400 |
516-090-500-400
| Heilind Number: | EDA516-090-500-400 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-500-400 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Wire Hole type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC withno cover and no hardware.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Rack & Panel Connector, designed for seamless integration in high-performance systems. Crafted with meticulous attention to detail, this connector ensures reliable power transmission with an amperage rating of 8.5 A. The contact material, made of durable Copper Alloy, guarantees long-lasting performance, while the gold plating over Nickel offers superior conductivity and corrosion resistance. Featuring wire hole contact type, it facilitates easy installation and maintenance. With an operating temperature range of -40 to 105 °C, it is suitable for a wide range of environments. Elevate your PCB connectivity experience with this essential component.

