| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-500-451 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Hole |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-090-500-451 |
516-090-500-451
| Heilind Number: | EDA516-090-500-451 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-500-451 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Wire Hole type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC witha side entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity with our Rack & Panel Connector, designed for high-performance applications. This essential component features durable copper alloy contacts plated with gold over nickel, ensuring reliable signal transmission with minimal interference. Its wire hole design facilitates easy installation, while its wide operating temperature range of -40 to 105 °C guarantees optimal functionality in various environments. With an amperage rating of 8.5 A, this connector is suitable for demanding power and data transmission tasks. Elevate your connectivity solutions with this premium-quality component.

