| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-500-455 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Hole |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-090-500-455 |
516-090-500-455
| Heilind Number: | EDA516-090-500-455 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-500-455 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Wire Hole type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC witha side entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your electrical connections with our Rack & Panel Connector, designed for seamless integration in board-to-board PCB setups. This high-performance connector features durable copper alloy contacts with gold plating over nickel for optimal conductivity and corrosion resistance. With a generous amperage rating of 8.5 A, it can reliably handle power transmission in various applications. The wire hole contact type ensures easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Trust in this connector to deliver efficient and secure connections in your electronic systems. Elevate your connectivity game with this essential component.

