| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-500-466 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Hole |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-090-500-466 |
516-090-500-466
| Heilind Number: | EDA516-090-500-466 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-500-466 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Wire Hole type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC witha top entry metal cover and a locknut.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Rack & Panel Connector. Designed for reliable performance, this connector features wire hole contact type with copper alloy construction and gold plating over nickel for optimal conductivity. With an amperage rating of 8.5 A, it ensures efficient power transmission. Operating seamlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Trust in its robust build for secure board-to-board PCB connections in your projects. Elevate your system's connectivity with this essential component.

