| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-500-522 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Hole |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-090-500-522 |
516-090-500-522
| Heilind Number: | EDA516-090-500-522 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-500-522 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Wire Hole type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green PES with a standard clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your circuit board connections with our durable and efficient Rack & Panel Connector. Designed for optimal performance, this connector features wire hole contact type with gold plating over nickel for superior conductivity. Its copper alloy contact material ensures longevity, even in harsh operating conditions ranging from -40 to 105 °C. With an amperage rating of 8.5 A, it offers reliable power transmission, making it a perfect choice for various electronic applications. Upgrade your connectivity solutions with this high-quality component.

