| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-500-650 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Hole |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-090-500-650 |
516-090-500-650
| Heilind Number: | EDA516-090-500-650 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-500-650 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Wire Hole type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green PES with a side entry metal cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless integration, this connector is a reliable solution for versatile applications. With a durable construction and gold-plated copper alloy contacts, it ensures optimal signal transmission and longevity. Featuring a wire hole contact type, it offers easy installation on PCB boards. Operating efficiently in a wide temperature range from -40 to 105 °C, it is suitable for diverse environments. Trust in this connector to deliver consistent performance and connectivity in your electronic systems.

