| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-500-656 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Hole |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-090-500-656 |
516-090-500-656
| Heilind Number: | EDA516-090-500-656 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-500-656 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Wire Hole type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green PES with a side entry metal cover and a locknut.
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-performance Rack & Panel Connector. Designed for seamless integration in PCB setups, this connector boasts a robust construction and reliable functionality. With a current rating of 8.5 A, it ensures efficient power transmission. The contact material of Copper Alloy, plated with Gold over Nickel, guarantees optimal conductivity and corrosion resistance. Featuring a Wire Hole contact type, it facilitates easy and secure wire insertion. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for use in various industrial environments. Upgrade your connectivity solutions with this essential component.

