| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-500-662 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Hole |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-090-500-662 |
516-090-500-662
| Heilind Number: | EDA516-090-500-662 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-500-662 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Wire Hole type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green PES with a top entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector, designed for seamless board-to-board PCB integration. With a sturdy Copper Alloy construction and superior Gold over Nickel plating, each wire hole contact ensures reliable power transmission even in rugged industrial environments. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a durable and efficient solution for your electronic systems. Trust in its 8.5 A amperage and advanced design to meet your connectivity needs with precision and reliability. Upgrade to our Rack & Panel Connector and experience seamless integration like never before.

