| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-501-101 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-090-501-101 |
516-090-501-101
| Heilind Number: | EDA516-090-501-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-501-101 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green DAP with no cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 516-090-501-101 Rack & Panel Connector, a high-performance solution for seamless board-to-board connectivity. Engineered for reliability, this connector boasts a robust construction and features copper alloy contacts with gold plating over nickel for optimal conductivity and corrosion resistance. With a current rating of 8.5 A, it is suitable for a wide range of applications. The Taper Tail contact design ensures secure and efficient mating, while the wide operating temperature range of -40 to 125 °C guarantees performance in even the most demanding environments. Trust in the 516-090-501-101 for your critical connectivity needs.

