| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-501-110 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-090-501-110 |
516-090-501-110
| Heilind Number: | EDA516-090-501-110 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-501-110 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Introducing our high-performance 516-090-501-110 Rack & Panel Connector, designed for seamless board-to-board PCB connectivity in demanding environments. With a robust construction and precision engineering, this connector ensures secure and reliable power and signal transmission. Featuring a tapered tail contact design, it guarantees a perfect fit and optimal conductivity. The contact material, made of durable copper alloy, is plated with gold over nickel for enhanced durability and corrosion resistance. Operating flawlessly in temperatures ranging from -40 to 125°C, this connector is ideal for use in aerospace, automotive, and industrial applications. Trust in the 516-090-501-110 for unparalleled performance and longevity in your PCB connectivity needs.

