| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-501-111 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-090-501-111 |
516-090-501-111
| Heilind Number: | EDA516-090-501-111 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-501-111 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 516-090-501-111 Rack & Panel Connector, engineered for seamless board-to-board PCB connections in a variety of applications. With an amperage rating of 8.5 A, this connector ensures reliable power transmission. Crafted from high-quality copper alloy with gold plating over nickel, it guarantees excellent conductivity and corrosion resistance. The innovative Taper Tail contact design enhances connectivity, even in demanding environments with an operating temperature range of -40 to 125°C. Trust in the durability and performance of this essential component for your electronic assemblies.

