| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-501-112 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-090-501-112 |
516-090-501-112
| Heilind Number: | EDA516-090-501-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-501-112 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, designed for high-performance board-to-board PCB connections. Each connector features durable copper alloy contacts with gold plating over nickel, ensuring reliable conductivity and corrosion resistance. With a robust amperage rating of 8.5 A and a tapered tail contact design, this connector is ideal for demanding industrial applications. Operating smoothly in temperatures ranging from -40 to 125 °C, it offers exceptional durability and performance in harsh environments. Trust in the quality and efficiency of our Rack & Panel Connector for seamless and secure PCB connectivity.

