| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-501-125 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-090-501-125 |
516-090-501-125
| Heilind Number: | EDA516-090-501-125 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-501-125 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green DAP with a standard clamp, side entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, the 516-090-501-125. Designed for seamless connectivity in demanding applications, this connector offers a reliable solution for board-to-board connections. With a maximum amperage of 8.5 A, it ensures efficient power transmission. Crafted from durable copper alloy with gold plating over nickel, the contacts guarantee optimal conductivity and corrosion resistance. The innovative Taper Tail design allows for easy installation and secure connections. Operating flawlessly in a wide temperature range from -40 to 125 °C, this connector is ideal for use in harsh environments. Trust in the 516-090-501-125 for superior performance and durability in your PCB assembly projects.

