| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-501-166 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-090-501-166 |
516-090-501-166
| Heilind Number: | EDA516-090-501-166 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-501-166 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green DAP with a top entry metal cover and a locknut.
More >>Specifications
Detailed Description
Enhance your electronic connections with our high-performance 516-090-501-166 Rack & Panel Connector. Designed for seamless board-to-board PCB integration, this connector ensures reliable power transmission with an impressive 8.5 A amperage rating. Crafted with precision from durable Copper Alloy, each contact features a Gold over Nickel plating for enhanced conductivity and longevity. The innovative Taper Tail design guarantees secure and stable connections, even in harsh operating environments ranging from -40 to 125 °C. Trust in this essential component to deliver optimal performance and durability for your electronic assemblies.

