| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-501-201 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-090-501-201 |
516-090-501-201
| Heilind Number: | EDA516-090-501-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-501-201 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green DAP with no cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 516-090-501-201 Rack & Panel Connector, the pinnacle of performance and reliability in PCB connectivity. Designed for seamless board-to-board integration, this connector boasts an impressive amperage rating of 8.5 A, ensuring robust power transmission in even the most demanding applications. Crafted with precision from high-quality copper alloy, each contact is plated with gold over nickel for enhanced conductivity and durability. Featuring a taper tail design, it guarantees secure and stable connections while withstanding extreme temperatures ranging from -40 to 125 °C. Trust in the 516-090-501-201 to deliver seamless signal transmission and durability in every connection, making it a must-have component for your electronic assemblies.

