| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-501-212 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-090-501-212 |
516-090-501-212
| Heilind Number: | EDA516-090-501-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-501-212 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 516-090-501-212 Rack & Panel Connector, the ultimate solution for seamless board-to-board PCB connectivity. Featuring a high amperage rating of 8.5 A, this connector ensures reliable power transmission in industrial environments. Crafted with precision from Copper Alloy and plated with Gold over Nickel, it guarantees optimal conductivity and corrosion resistance. The innovative Taper Tail contact design allows for easy installation and secure mating, while its wide operating temperature range of -40 to 125 °C ensures performance in extreme conditions. Trust in the durability and efficiency of this connector for all your electronic connectivity needs.

