| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-501-216 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-090-501-216 |
516-090-501-216
| Heilind Number: | EDA516-090-501-216 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-501-216 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, SKU 516-090-501-216, designed for seamless and reliable board-to-board PCB connections. Crafted with precision using top-grade Copper Alloy, this connector ensures optimal conductivity and durability. The Gold over Nickel plating guarantees long-lasting performance, even in harsh environmental conditions with an operating temperature range of -40 to 125°C. With a robust amperage rating of 8.5 A and a Taper Tail contact type, this connector provides secure and efficient power transmission. Trust in the quality and efficiency of our Rack & Panel Connector for all your electronic assembly needs.

