| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-501-251 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-090-501-251 |
516-090-501-251
| Heilind Number: | EDA516-090-501-251 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-501-251 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green DAP with a side entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 516-090-501-251 Rack & Panel Connector, a high-performance solution for your connectivity needs. Designed for seamless integration in board-to-board PCB setups, this connector boasts a robust amperage rating of 8.5 A, ensuring reliable power transmission. Crafted with precision from Copper Alloy, its contact pins are plated with Gold over Nickel for optimal conductivity and durability. The innovative Taper Tail design facilitates easy installation and secure mating, even in harsh environments with an operating temperature range of -40 to 125 °C. Trust in this essential component to deliver exceptional performance and longevity in your electronic systems.

