| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-501-252 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-090-501-252 |
516-090-501-252
| Heilind Number: | EDA516-090-501-252 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-501-252 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green DAP with a side entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Upgrade your connectivity with our 516-090-501-252 Rack & Panel Connector. Designed for high-performance applications, this connector boasts a robust construction and reliable functionality. With a maximum amperage of 8.5 A, it ensures efficient power transmission. The contacts are made of durable Copper Alloy with a Gold over Nickel plating, guaranteeing optimal conductivity and corrosion resistance. Featuring a Taper Tail contact type, it offers secure and stable connections. Operating seamlessly in temperatures ranging from -40 to 125 °C, this connector is perfect for use in diverse environments. Elevate your connectivity solutions with this essential component.

