| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-501-261 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-090-501-261 |
516-090-501-261
| Heilind Number: | EDA516-090-501-261 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-501-261 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green DAP with a top entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing the 516-090-501-261 Rack & Panel Connector, engineered for seamless and reliable board-to-board PCB connections. This high-performance connector boasts an impressive amperage rating of 8.5 A, making it ideal for power-intensive applications. Crafted with precision from Copper Alloy, it ensures optimal conductivity and durability. The Gold over Nickel plating not only enhances conductivity but also provides excellent corrosion resistance for long-lasting performance. Featuring a Taper Tail contact type, it guarantees secure and stable connections even in high-vibration environments. With an operating temperature range of -40 to 125 °C, this connector is suitable for use in a wide range of industrial settings. Trust the 516-090-501-261 to deliver unparalleled connectivity and performance in your PCB applications.

